Burkert 24 V dc, 48 V dc Solenoid Valve Coil

RS Stock No.: 268-2531Brand: BurkertManufacturers Part No.: 130105
brand-logo
View all in Solenoid Valve Coils

Technical documents

Specifications

Brand

Burkert

Supply Voltage

24 V dc, 48 V dc

Power Supply Voltage

24V dc

Country of Origin

Germany

Product details

Burkert Solenoid Coils

Burkert solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• Corrosion resistant construction
• Low wear, long life design
• G 1/ 4 inlet and exhaust ports
• Delivered in 5/2 configuration, can be converted to 3/2 value with a supplied adaptor plate
• NAMUR interface change for direct connection to pneumatic linear and quarter turn actuators with a NAMUR interface connection

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston

Stock information temporarily unavailable.

P.O.A.

Burkert 24 V dc, 48 V dc Solenoid Valve Coil

P.O.A.

Burkert 24 V dc, 48 V dc Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Burkert

Supply Voltage

24 V dc, 48 V dc

Power Supply Voltage

24V dc

Country of Origin

Germany

Product details

Burkert Solenoid Coils

Burkert solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• Corrosion resistant construction
• Low wear, long life design
• G 1/ 4 inlet and exhaust ports
• Delivered in 5/2 configuration, can be converted to 3/2 value with a supplied adaptor plate
• NAMUR interface change for direct connection to pneumatic linear and quarter turn actuators with a NAMUR interface connection

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston