Technical documents
Specifications
Brand
BurkertSupply Voltage
24 V ac
Number of Ports
2
Connection Size
1in
Connection
1 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Liquid
Type
2/2
Orifice Diameter
25mm
Series
6213
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +55 °C
Servo Assist
Yes
Maximum Operating Temperature
+55°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Opening Time
4s
Maximum Closing Time
4s
Flow Factor Kv
11m³/h
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BurkertSupply Voltage
24 V ac
Number of Ports
2
Connection Size
1in
Connection
1 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Liquid
Type
2/2
Orifice Diameter
25mm
Series
6213
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +55 °C
Servo Assist
Yes
Maximum Operating Temperature
+55°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Opening Time
4s
Maximum Closing Time
4s
Flow Factor Kv
11m³/h
Country of Origin
Germany