Technical documents
Specifications
Brand
BurkertSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Neutral Media
Type
2/2
Orifice Diameter
13mm
Series
6228
Body Material
Polyamide
Maximum Working Pressure
10 bar
Operating Temperature Range
0 → +50 °C
Servo Assist
Yes
Maximum Operating Temperature
+50°C
Connection Gender
Female
Minimum Operating Temperature
0°C
Thread Standard or Connection Type
G
Flow Factor Kv
3.2m³/h
Maximum Opening Time
60ms
Maximum Closing Time
300ms
Country of Origin
Germany
Product details
6228 Series 2//2-way Plastic Solenoid Valve
Servo-assisted 2//2-way normally closed solenoid valve
For general purpose applications - including water and sewage treatment, distribution and irrigation systems, dosing, filling and batching
Compact and lightweight
Low power consumption
0.5 to 10 bar pressure range
Servo diaphragm seal: FPM Body in PPE/PA
Unique pipe connection system allows ease of replacement for maintenance applications
Neutral fluids with a maximum temperature of 50°C that will not affect the plastic material e.g. pressurized air, water, hydraulic oils, oils or fat without additives
Ambient temperature 55°C max.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
BurkertSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Neutral Media
Type
2/2
Orifice Diameter
13mm
Series
6228
Body Material
Polyamide
Maximum Working Pressure
10 bar
Operating Temperature Range
0 → +50 °C
Servo Assist
Yes
Maximum Operating Temperature
+50°C
Connection Gender
Female
Minimum Operating Temperature
0°C
Thread Standard or Connection Type
G
Flow Factor Kv
3.2m³/h
Maximum Opening Time
60ms
Maximum Closing Time
300ms
Country of Origin
Germany
Product details
6228 Series 2//2-way Plastic Solenoid Valve
Servo-assisted 2//2-way normally closed solenoid valve
For general purpose applications - including water and sewage treatment, distribution and irrigation systems, dosing, filling and batching
Compact and lightweight
Low power consumption
0.5 to 10 bar pressure range
Servo diaphragm seal: FPM Body in PPE/PA
Unique pipe connection system allows ease of replacement for maintenance applications
Neutral fluids with a maximum temperature of 50°C that will not affect the plastic material e.g. pressurized air, water, hydraulic oils, oils or fat without additives
Ambient temperature 55°C max.