Burkert Panel Mount Flow Controller, PWM Output, 24 V dc

RS Stock No.: 468-267Brand: BurkertManufacturers Part No.: 178354
brand-logo
View all in Flow Controllers

Technical documents

Specifications

Brand

Burkert

Electrical Connection

Cable Plug

Control Output

PWM

Mounting Style

Panel Mount

Supply Voltage

24 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Burkert Panel Mount Flow Controller, PWM Output, 24 V dc

P.O.A.

Burkert Panel Mount Flow Controller, PWM Output, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Burkert

Electrical Connection

Cable Plug

Control Output

PWM

Mounting Style

Panel Mount

Supply Voltage

24 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

You may be interested in