Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Burkert 418541 pH Buffer Solution, 500ml Bottle, 7

RS Stock No.: 327-2882Brand: BurkertManufacturers Part No.: 418541
brand-logo
View all in Buffer Solutions

Technical documents

Specifications

Brand

Burkert

Solution Type

pH

Pack Quantity

500ml

Pack Type

Bottle

Solution Strength pH

7

Solution Strength (pH)

7

Country of Origin

France

Product details

pH Buffer Solution

A buffer solution is an aqueous solution consisting of a mixture of a weak acid and its conjugate base, or conversely. Its pH changes little when a small amount of strong acid or base is added to it. Buffer solutions are used as a means of keeping pH at a nearly constant value in a wide variety of chemical applications.

Features and Benefits

• pH solution for setting up and calibration of pH probes
• 500ml container
• pH 4, pH 7 and pH 10 available

Stock information temporarily unavailable.

P.O.A.

Burkert 418541 pH Buffer Solution, 500ml Bottle, 7

P.O.A.

Burkert 418541 pH Buffer Solution, 500ml Bottle, 7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Burkert

Solution Type

pH

Pack Quantity

500ml

Pack Type

Bottle

Solution Strength pH

7

Solution Strength (pH)

7

Country of Origin

France

Product details

pH Buffer Solution

A buffer solution is an aqueous solution consisting of a mixture of a weak acid and its conjugate base, or conversely. Its pH changes little when a small amount of strong acid or base is added to it. Buffer solutions are used as a means of keeping pH at a nearly constant value in a wide variety of chemical applications.

Features and Benefits

• pH solution for setting up and calibration of pH probes
• 500ml container
• pH 4, pH 7 and pH 10 available