Burkert Plastic Pipe Fitting, Straight Flow Adapter, Rc 1in

RS Stock No.: 249-7535Brand: BurkertManufacturers Part No.: 423940
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Brand

Burkert

Fitting Type

Flow Adapter

Material

PVC

Fitting Direction

Straight

Thread Standard

Rc

Thread Size

1in

Length

161mm

Country of Origin

France

Product details

Plastic S030 In-Line Flow Adaptors For Use With 8025, SE35, SE32, SE30 and 8021 flow controllers

In-line flow adaptors incorporating paddle wheel transducer which is set in rotation when liquid flows through the pipe.

Bayonet sensor connection enables sensor to be removed without disturbing the pipe work
Interfaced to pipework via solvent cement coupling
Measuring range; from 0.3m/s (AF>1//2 in. pipe, 0.3 fps flow velocity), 0.1 to 10m/s (0.3 to 32.8 fps)
Repeatability; 0.45% of measured value
O-ring material; FPM standard

Stock information temporarily unavailable.

P.O.A.

Burkert Plastic Pipe Fitting, Straight Flow Adapter, Rc 1in

P.O.A.

Burkert Plastic Pipe Fitting, Straight Flow Adapter, Rc 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Burkert

Fitting Type

Flow Adapter

Material

PVC

Fitting Direction

Straight

Thread Standard

Rc

Thread Size

1in

Length

161mm

Country of Origin

France

Product details

Plastic S030 In-Line Flow Adaptors For Use With 8025, SE35, SE32, SE30 and 8021 flow controllers

In-line flow adaptors incorporating paddle wheel transducer which is set in rotation when liquid flows through the pipe.

Bayonet sensor connection enables sensor to be removed without disturbing the pipe work
Interfaced to pipework via solvent cement coupling
Measuring range; from 0.3m/s (AF>1//2 in. pipe, 0.3 fps flow velocity), 0.1 to 10m/s (0.3 to 32.8 fps)
Repeatability; 0.45% of measured value
O-ring material; FPM standard