Burkert Pneumatic Control Valve - Pilot/Spring G 1/4 65 Series 24V ac/dc

RS Stock No.: 619-4404Brand: BurkertManufacturers Part No.: 425725
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Burkert

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

65

Mounting Style

NAMUR

Solenoid Voltage

24V ac/dc

Solenoid Fitted

Yes

Body Material

Polyamide

Maximum Flow Rate

1300L/min

Solenoid Power Consumption

1.8W

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Thread Size

1/4in

Hazardous Area Certification

ATEX

Configuration

5/2

Thread Standard

G

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Burkert Pneumatic Control Valve - Pilot/Spring G 1/4 65 Series 24V ac/dc

P.O.A.

Burkert Pneumatic Control Valve - Pilot/Spring G 1/4 65 Series 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Burkert

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

65

Mounting Style

NAMUR

Solenoid Voltage

24V ac/dc

Solenoid Fitted

Yes

Body Material

Polyamide

Maximum Flow Rate

1300L/min

Solenoid Power Consumption

1.8W

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Thread Size

1/4in

Hazardous Area Certification

ATEX

Configuration

5/2

Thread Standard

G

Country of Origin

Germany