Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Burkert Flow Meter

RS Stock No.: 313-5553Brand: BurkertManufacturers Part No.: 426506
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Brand

Burkert

Supply Voltage

18 → 36 V dc

Pipe Diameter Range

DN 6 → 400 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

8045 Series, Digital Flow Transmitter

Solid state flow sensor, no moving parts
Displays flow and volume
Multi-language, menu driven operation
Simulation option provides all output signals for commissioning
Teach-in, automatic calibration for specific applications
Outputs: 4 to 20mA, calibrated pulse and two relays
Display and function keys protected by cover
Applications include waste water, surface treatment, laundries, chemical industry, (non-hazardous applications), food industry, swimming pools, some acidic and alkaline solutions
Stainless steel fittings available

Stock information temporarily unavailable.

P.O.A.

Burkert Flow Meter

P.O.A.

Burkert Flow Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Burkert

Supply Voltage

18 → 36 V dc

Pipe Diameter Range

DN 6 → 400 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

8045 Series, Digital Flow Transmitter

Solid state flow sensor, no moving parts
Displays flow and volume
Multi-language, menu driven operation
Simulation option provides all output signals for commissioning
Teach-in, automatic calibration for specific applications
Outputs: 4 to 20mA, calibrated pulse and two relays
Display and function keys protected by cover
Applications include waste water, surface treatment, laundries, chemical industry, (non-hazardous applications), food industry, swimming pools, some acidic and alkaline solutions
Stainless steel fittings available