Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko

RS Stock No.: 790-3123Brand: Busch Jaeger - ABBManufacturers Part No.: 20 EUK-214
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Number of Gangs

1

Colour

White

Socket Type

Type F - German Schuko

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

Colour Family

White

Country of Origin

Germany

Product details

Reflex SI SCHUKO® Socket Outlets

Reflex SI SCHUKO® Socket Inserts
With screwless terminals
Double pole (2P+E)
Alpine white

790-3120 - Single SCHUKO® socket insert outlet
790-3123 - Single SCHUKO® socket insert outlet with hinged lid
790-3127 - Double SCHUKO® socket insert outlet

Sockets

Stock information temporarily unavailable.

P.O.A.

Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko

P.O.A.

Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Gangs

1

Colour

White

Socket Type

Type F - German Schuko

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

Colour Family

White

Country of Origin

Germany

Product details

Reflex SI SCHUKO® Socket Outlets

Reflex SI SCHUKO® Socket Inserts
With screwless terminals
Double pole (2P+E)
Alpine white

790-3120 - Single SCHUKO® socket insert outlet
790-3123 - Single SCHUKO® socket insert outlet with hinged lid
790-3127 - Double SCHUKO® socket insert outlet

Sockets