Technical documents
Specifications
Brand
Busch Jaeger - ABBInsert Module Type
Switch Mechanism
Current Rating
10A
Number of Ways
2
Operating Voltage
250V
Voltage Rating
250V
Width
71mm
Width
71mm
Depth
25mm
Length
71mm
Country of Origin
Germany
Product details
Light Switch Inserts for Flush Mounted Devices
Flush-mounted switch mechanisms:
790-3016 = 1 gang 2 way rocker switch mechanism (2000/6 US)
790-3010 = 1 gang 2 way + neutral rocker switch mechanism (2000/6 USK)
790-3029 = 2 gang 1 way rocker switch mechanism (2000/5 US)
790-3022 = 1 gang intermediate rocker switch mechanism (2000/7 US)
790-3026 = 1 gang 1 way Double Pole with neon lamp, rocker mechanism (2000/2 UK)
790-3038 = push switch mechanism normally open (2020 US)
790-3032 = 2 gang push switch mechanism normally open (2020 US - 205)
Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Busch Jaeger - ABBInsert Module Type
Switch Mechanism
Current Rating
10A
Number of Ways
2
Operating Voltage
250V
Voltage Rating
250V
Width
71mm
Width
71mm
Depth
25mm
Length
71mm
Country of Origin
Germany
Product details
Light Switch Inserts for Flush Mounted Devices
Flush-mounted switch mechanisms:
790-3016 = 1 gang 2 way rocker switch mechanism (2000/6 US)
790-3010 = 1 gang 2 way + neutral rocker switch mechanism (2000/6 USK)
790-3029 = 2 gang 1 way rocker switch mechanism (2000/5 US)
790-3022 = 1 gang intermediate rocker switch mechanism (2000/7 US)
790-3026 = 1 gang 1 way Double Pole with neon lamp, rocker mechanism (2000/2 UK)
790-3038 = push switch mechanism normally open (2020 US)
790-3032 = 2 gang push switch mechanism normally open (2020 US - 205)