Busch Jaeger - ABB Switch Mechanism 10A

RS Stock No.: 790-3022Brand: Busch Jaeger - ABBManufacturers Part No.: 2000/7 US
brand-logo
View all in Switch Insert Modules

Technical documents

Specifications

Insert Module Type

Switch Mechanism

Current Rating

10A

Operating Voltage

250V

Country of Origin

Germany

Product details

Light Switch Inserts for Flush Mounted Devices

Flush-mounted switch mechanisms:

790-3016 = 1 gang 2 way rocker switch mechanism (2000/6 US)
790-3010 = 1 gang 2 way + neutral rocker switch mechanism (2000/6 USK)
790-3029 = 2 gang 1 way rocker switch mechanism (2000/5 US)
790-3022 = 1 gang intermediate rocker switch mechanism (2000/7 US)
790-3026 = 1 gang 1 way Double Pole with neon lamp, rocker mechanism (2000/2 UK)
790-3038 = push switch mechanism normally open (2020 US)
790-3032 = 2 gang push switch mechanism normally open (2020 US - 205)

Switches

Stock information temporarily unavailable.

P.O.A.

Busch Jaeger - ABB Switch Mechanism 10A

P.O.A.

Busch Jaeger - ABB Switch Mechanism 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Insert Module Type

Switch Mechanism

Current Rating

10A

Operating Voltage

250V

Country of Origin

Germany

Product details

Light Switch Inserts for Flush Mounted Devices

Flush-mounted switch mechanisms:

790-3016 = 1 gang 2 way rocker switch mechanism (2000/6 US)
790-3010 = 1 gang 2 way + neutral rocker switch mechanism (2000/6 USK)
790-3029 = 2 gang 1 way rocker switch mechanism (2000/5 US)
790-3022 = 1 gang intermediate rocker switch mechanism (2000/7 US)
790-3026 = 1 gang 1 way Double Pole with neon lamp, rocker mechanism (2000/2 UK)
790-3038 = push switch mechanism normally open (2020 US)
790-3032 = 2 gang push switch mechanism normally open (2020 US - 205)

Switches