Technical documents
Specifications
Brand
Busch Jaeger - ABBNumber of Gangs
1
Maximum Supported Wattage
600W
Number of Ways
2
Voltage Rating
230V
Number of Gangs
1
Country of Origin
Germany
Product details
Busch-Dimmer® Dimmer Switch Inserts
790-3054 Busch-Dimmer® rotary dimming insert for flush mounted devices, 2 way on/off switching and soft catch and leading edge dimming control. For incandandescent lamps and 230V tungsten halogen lamps
790-3063 Busch-Dimmer® flush mounted dimmer insert with rotary control, soft-catch and with trailing edge control. For incandescent lamps, 230V tungsten halogen lamps and low voltage halogen lamps with electronic transformers.
790-3066 Busch-Memory-Series Dimmer® Insert for the switching and dimming of two independent loads. For 230V halogen and low voltage halogen incandescent lamps with electronic transformers.
Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Busch Jaeger - ABBNumber of Gangs
1
Maximum Supported Wattage
600W
Number of Ways
2
Voltage Rating
230V
Number of Gangs
1
Country of Origin
Germany
Product details
Busch-Dimmer® Dimmer Switch Inserts
790-3054 Busch-Dimmer® rotary dimming insert for flush mounted devices, 2 way on/off switching and soft catch and leading edge dimming control. For incandandescent lamps and 230V tungsten halogen lamps
790-3063 Busch-Dimmer® flush mounted dimmer insert with rotary control, soft-catch and with trailing edge control. For incandescent lamps, 230V tungsten halogen lamps and low voltage halogen lamps with electronic transformers.
790-3066 Busch-Memory-Series Dimmer® Insert for the switching and dimming of two independent loads. For 230V halogen and low voltage halogen incandescent lamps with electronic transformers.