Busch Jaeger - ABB White 1 Gang Frame

RS Stock No.: 790-3161Brand: Busch Jaeger - ABBManufacturers Part No.: 2511-214
brand-logo
View all in Light Switch Covers

Technical documents

Specifications

Colour

White

Material

Thermoplastic

Number of Gangs

1

Height

81mm

Width

81mm

Country of Origin

Germany

Product details

Reflex SI Light Switch Mounting Frames

Reflex SI switch mounting cover frames:

790-3161 - 1 gang rounded mounting frame Alpine white
790-3170 - 1 gang square mounting frame Alpine white
790-3173 - 2 gang rounded mounting frame Alpine white
790-3177 - 2 gang square mounting frame Alpine white
790-3186 -3 gang rounded mounting frame Alpine white
790-3189 -3 gang square mounting frame Alpine white
790-3183 -4 gang rounded mounting frame Alpine white
790-3192 - 4 gang square mounting frame Alpine white

Switches

Stock information temporarily unavailable.

P.O.A.

Busch Jaeger - ABB White 1 Gang Frame

P.O.A.

Busch Jaeger - ABB White 1 Gang Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

White

Material

Thermoplastic

Number of Gangs

1

Height

81mm

Width

81mm

Country of Origin

Germany

Product details

Reflex SI Light Switch Mounting Frames

Reflex SI switch mounting cover frames:

790-3161 - 1 gang rounded mounting frame Alpine white
790-3170 - 1 gang square mounting frame Alpine white
790-3173 - 2 gang rounded mounting frame Alpine white
790-3177 - 2 gang square mounting frame Alpine white
790-3186 -3 gang rounded mounting frame Alpine white
790-3189 -3 gang square mounting frame Alpine white
790-3183 -4 gang rounded mounting frame Alpine white
790-3192 - 4 gang square mounting frame Alpine white

Switches