Technical documents
Specifications
Brand
Busch Jaeger - ABBNumber Of Outlets
1
Interface Type
RJ45
Colour
White
Material
Thermoplastic
Country of Origin
Germany
Product details
Reflex SI Cover Plates: Radio, TV, Satellite, Data
790-3136 - Double Radio/TV/Satellite cover plate Alpine white
790-3139 - Triple Radio/TV/Satellite cover plate Alpine white
790-3133 - Data telephone cover plate Alpine white
790-3142 - Single RJ45 cover plate Alpine white
790-3145 - Double RJ45 cover plate Alpine white
Data Communication
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Busch Jaeger - ABBNumber Of Outlets
1
Interface Type
RJ45
Colour
White
Material
Thermoplastic
Country of Origin
Germany
Product details
Reflex SI Cover Plates: Radio, TV, Satellite, Data
790-3136 - Double Radio/TV/Satellite cover plate Alpine white
790-3139 - Triple Radio/TV/Satellite cover plate Alpine white
790-3133 - Data telephone cover plate Alpine white
790-3142 - Single RJ45 cover plate Alpine white
790-3145 - Double RJ45 cover plate Alpine white