Busch Jaeger - ABB

RS Stock No.: 790-3057Brand: Busch Jaeger - ABBManufacturers Part No.: 8380-12
brand-logo
View all in Light Switches

Technical documents

Specifications

Mount Type

Flush

Voltage Rating

230V

Country of Origin

Czech Republic

Product details

Plug-In Lamps for Flush Mounted Light Switch Inserts

A choice of either neon or LED lamp units designed for use with flush mounted switch insert mechanisms.

790-3044 = Plug-in neon lamp 0.4 mA (compatible with 2000, 2020 and 2025 flush mounted switch inserts)
790-3048 = LED white 0.5mA (compatible with 2000, 2020, 2061 and 2025 flush mounted switch inserts)
790-3057 = LED red 0.5mA (compatible with 2000, 2020, 2061 and 2025 flush mounted inserts)
828-9526 = Neon Lamp 110-220V

Switches

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Busch Jaeger - ABB

P.O.A.

Busch Jaeger - ABB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Mount Type

Flush

Voltage Rating

230V

Country of Origin

Czech Republic

Product details

Plug-In Lamps for Flush Mounted Light Switch Inserts

A choice of either neon or LED lamp units designed for use with flush mounted switch insert mechanisms.

790-3044 = Plug-in neon lamp 0.4 mA (compatible with 2000, 2020 and 2025 flush mounted switch inserts)
790-3048 = LED white 0.5mA (compatible with 2000, 2020, 2061 and 2025 flush mounted switch inserts)
790-3057 = LED red 0.5mA (compatible with 2000, 2020, 2061 and 2025 flush mounted inserts)
828-9526 = Neon Lamp 110-220V

Switches

You may be interested in