Buschjost Solenoid Valve 8254200.9151.02400, 2 port(s) , NC, 24 V dc, 1/2in

RS Stock No.: 529-5427Brand: BuschjostManufacturers Part No.: 8254200.9151.02400
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

12mm

Body Material

Brass

Series

82540

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +50 °C

Thread Standard or Connection Type

G

Connection Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Flow Factor Kv

3.4m³/h

Country of Origin

Germany

Product details

Buschjost 82540 Series Solenoid Valve, 2/2 Way

From the 82540 Series, this solenoid valve, 2/2 normally closed is perfect for neutral gaseous and liquid fluids such as air and water.

It's perfect for using in robust industry solutions and where systems have low or fluctuating pressure.

It is a reliable and high performing solenoid valve and easy to use due to the click-on feature, making this solenoid interchangeable without the need for any tools.

Features and Benefits

• Functional compact design
• Easy and simple to use
• Valve operates without differential pressure
• For using where systems have low or fluctuating pressure
• Suitable for vacuum
• Perfect for robust industry solutions
• Ideal for use with neutral gases and liquids
• For contaminated fluids, installation of a strainer is recommended
• Due to the click-on design, the solenoid is interchangeable without the need for tools
• High flow rate
• Damped operation
• Made from strong robust materials
• Optional mounting position, but ideally the solenoid should be vertical on top

Approvals

CE

Stock information temporarily unavailable.

P.O.A.

Buschjost Solenoid Valve 8254200.9151.02400, 2 port(s) , NC, 24 V dc, 1/2in

P.O.A.

Buschjost Solenoid Valve 8254200.9151.02400, 2 port(s) , NC, 24 V dc, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

12mm

Body Material

Brass

Series

82540

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +50 °C

Thread Standard or Connection Type

G

Connection Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Flow Factor Kv

3.4m³/h

Country of Origin

Germany

Product details

Buschjost 82540 Series Solenoid Valve, 2/2 Way

From the 82540 Series, this solenoid valve, 2/2 normally closed is perfect for neutral gaseous and liquid fluids such as air and water.

It's perfect for using in robust industry solutions and where systems have low or fluctuating pressure.

It is a reliable and high performing solenoid valve and easy to use due to the click-on feature, making this solenoid interchangeable without the need for any tools.

Features and Benefits

• Functional compact design
• Easy and simple to use
• Valve operates without differential pressure
• For using where systems have low or fluctuating pressure
• Suitable for vacuum
• Perfect for robust industry solutions
• Ideal for use with neutral gases and liquids
• For contaminated fluids, installation of a strainer is recommended
• Due to the click-on design, the solenoid is interchangeable without the need for tools
• High flow rate
• Damped operation
• Made from strong robust materials
• Optional mounting position, but ideally the solenoid should be vertical on top

Approvals

CE