BWH Koffer HDPE Tool Case, with 2 Wheels

RS Stock No.: 456-3072Brand: BWH KofferManufacturers Part No.: 1,162,530
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Material

HDPE

Length

480mm

Width

380mm

Wheels

2 Wheels

Lock Type

Key

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BWH Koffer HDPE Tool Case, with 2 Wheels

P.O.A.

BWH Koffer HDPE Tool Case, with 2 Wheels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Material

HDPE

Length

480mm

Width

380mm

Wheels

2 Wheels

Lock Type

Key

Country of Origin

Germany

You may be interested in