C & K Panel Mount Slide Switch DPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide

RS Stock No.: 161-7334Brand: C & KManufacturers Part No.: 1201M1S3ZQE2Distrelec Article No.: 30258954
brand-logo
View all in Slide Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switch Operation

Latching

Contact Current Rating

6 A @ 120 V ac, 6 A @ 28 V dc

Terminal Type

Solder

Actuator Type

Slide

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Maximum Operating Temperature

+65°C

Actuator Material

Nylon

Distrelec Product Id

30258954

Product details

C&K - 1000 Series Slide Switches

C&K Series 1000 miniature slide switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning. They are designed for use in a wide variety of applications including test and measurement equipment, telecommunications and computer peripherals.

Operating temperature range: -30 to +65°C
No of operations; 40000
Nylon actuator and Diallyl Phthalate (UL 94V-0) case

Stock information temporarily unavailable.

P.O.A.

C & K Panel Mount Slide Switch DPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide

P.O.A.

C & K Panel Mount Slide Switch DPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

C & K

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switch Operation

Latching

Contact Current Rating

6 A @ 120 V ac, 6 A @ 28 V dc

Terminal Type

Solder

Actuator Type

Slide

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Maximum Operating Temperature

+65°C

Actuator Material

Nylon

Distrelec Product Id

30258954

Product details

C&K - 1000 Series Slide Switches

C&K Series 1000 miniature slide switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning. They are designed for use in a wide variety of applications including test and measurement equipment, telecommunications and computer peripherals.

Operating temperature range: -30 to +65°C
No of operations; 40000
Nylon actuator and Diallyl Phthalate (UL 94V-0) case