C & K PCB Slide Switch DPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide

Technical documents
Specifications
Brand
C & KContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
6 A @ 120 V ac, 6 A @ 28 V dc
Terminal Type
Through Hole
Actuator Type
Slide
Length
12.7mm
Width
11.43mm
Depth
12.7mm
Dimensions
12.7 x 11.43 x 12.7mm
Contact Resistance
10mΩ
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +65°C
Maximum Operating Temperature
+65°C
Actuator Material
Nylon
Product details
C&K - 1000 Series Slide Switches
C&K Series 1000 miniature slide switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning. They are designed for use in a wide variety of applications including test and measurement equipment, telecommunications and computer peripherals.
Operating temperature range: -30 to +65°C
No of operations; 40000
Nylon actuator and Diallyl Phthalate (UL 94V-0) case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
C & KContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
6 A @ 120 V ac, 6 A @ 28 V dc
Terminal Type
Through Hole
Actuator Type
Slide
Length
12.7mm
Width
11.43mm
Depth
12.7mm
Dimensions
12.7 x 11.43 x 12.7mm
Contact Resistance
10mΩ
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +65°C
Maximum Operating Temperature
+65°C
Actuator Material
Nylon
Product details
C&K - 1000 Series Slide Switches
C&K Series 1000 miniature slide switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning. They are designed for use in a wide variety of applications including test and measurement equipment, telecommunications and computer peripherals.
Operating temperature range: -30 to +65°C
No of operations; 40000
Nylon actuator and Diallyl Phthalate (UL 94V-0) case