C & K Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, Red LED

RS Stock No.: 174-4234Brand: C & KManufacturers Part No.: 8121J85ZGE223Distrelec Article No.: 30259324
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Push Button Style

Square

LED Colour

Red

Contact Current Rating

1 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Over Nickel Plated Coin Silver

Manufacturer Part No.

8121J85ZGE223

Distrelec Product Id

30259324

Product details

Front Mount, Snap-in Pushbuttons

Front-mounting, snap-in single pole momentary pushbuttons
Gold-plated break before make contacts
Available as standard or illuminated version
The illuminated models are equipped with a rectangular LED
Positive tactile feel

Approvals

UL; CSA

Stock information temporarily unavailable.

P.O.A.

C & K Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, Red LED

P.O.A.

C & K Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, Red LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Push Button Style

Square

LED Colour

Red

Contact Current Rating

1 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Over Nickel Plated Coin Silver

Manufacturer Part No.

8121J85ZGE223

Distrelec Product Id

30259324

Product details

Front Mount, Snap-in Pushbuttons

Front-mounting, snap-in single pole momentary pushbuttons
Gold-plated break before make contacts
Available as standard or illuminated version
The illuminated models are equipped with a rectangular LED
Positive tactile feel

Approvals

UL; CSA