Technical documents
Specifications
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Mounting Type
PCB
Contact Configuration
SPDT
IP Rating
IP40
Contact Current Rating
400 mA @ 20 V
Contact Material
Gold Plated
Manufacturer Part No.
8125SD9ABE
Distrelec Product Id
30259340
Terminal Type
Right Angle Through Hole
Product details
80 Series Pushbutton Switches & Accessories
These momentary snap-action push button switches all feature on - momentary on contacts.
A selection of contact configurations are available along with caps, frames washers and nuts.
Typical Applications:
Instrumentation
Computer peripherals
Telecommunications equipment
Momentary pushbutton switches
Solder tags
Plunger Ø 3.1mm
Positive tactile feel
Multi-positions available
Wide variety of termination options
Epoxy terminal seal compatible with bottom wash cleaning
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Mounting Type
PCB
Contact Configuration
SPDT
IP Rating
IP40
Contact Current Rating
400 mA @ 20 V
Contact Material
Gold Plated
Manufacturer Part No.
8125SD9ABE
Distrelec Product Id
30259340
Terminal Type
Right Angle Through Hole
Product details
80 Series Pushbutton Switches & Accessories
These momentary snap-action push button switches all feature on - momentary on contacts.
A selection of contact configurations are available along with caps, frames washers and nuts.
Typical Applications:
Instrumentation
Computer peripherals
Telecommunications equipment
Momentary pushbutton switches
Solder tags
Plunger Ø 3.1mm
Positive tactile feel
Multi-positions available
Wide variety of termination options
Epoxy terminal seal compatible with bottom wash cleaning