C & K Push Button Switch, Momentary, Panel Mount, DPDT

RS Stock No.: 516-215Brand: C & KManufacturers Part No.: 8221SHZGEDistrelec Article No.: 30259367
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Contact Current Rating

1 A @ 28 V dc

Contact Material

Gold Over Nickel Plated Coin Silver

Manufacturer Part No.

8221SHZGE

Terminal Type

Solder

Country of Origin

Vietnam

Product details

80 Series Pushbutton Switches & Accessories

These momentary snap-action push button switches all feature on - momentary on contacts.
A selection of contact configurations are available along with caps, frames washers and nuts.

Typical Applications:
Instrumentation
Computer peripherals
Telecommunications equipment

Momentary pushbutton switches
Solder tags
Plunger Ø 3.1mm
Positive tactile feel
Multi-positions available
Wide variety of termination options
Epoxy terminal seal compatible with bottom wash cleaning

You may be interested in
Stock information temporarily unavailable.

P.O.A.

C & K Push Button Switch, Momentary, Panel Mount, DPDT

P.O.A.

C & K Push Button Switch, Momentary, Panel Mount, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Contact Current Rating

1 A @ 28 V dc

Contact Material

Gold Over Nickel Plated Coin Silver

Manufacturer Part No.

8221SHZGE

Terminal Type

Solder

Country of Origin

Vietnam

Product details

80 Series Pushbutton Switches & Accessories

These momentary snap-action push button switches all feature on - momentary on contacts.
A selection of contact configurations are available along with caps, frames washers and nuts.

Typical Applications:
Instrumentation
Computer peripherals
Telecommunications equipment

Momentary pushbutton switches
Solder tags
Plunger Ø 3.1mm
Positive tactile feel
Multi-positions available
Wide variety of termination options
Epoxy terminal seal compatible with bottom wash cleaning

You may be interested in