C & K A, 8 Position SP8T Rotary Switch, 2.5 A, Through Hole

RS Stock No.: 257-0606Brand: C & KManufacturers Part No.: A10815RNCQ
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

C & K

Series

A

Contact Configuration

SP8T

Contact Current Rating

2.5 A

Number of Switch Positions

8

Voltage Rating

125V ac

Terminal Type

Through Hole

Stock information temporarily unavailable.

P.O.A.

C & K A, 8 Position SP8T Rotary Switch, 2.5 A, Through Hole

P.O.A.

C & K A, 8 Position SP8T Rotary Switch, 2.5 A, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

C & K

Series

A

Contact Configuration

SP8T

Contact Current Rating

2.5 A

Number of Switch Positions

8

Voltage Rating

125V ac

Terminal Type

Through Hole