C & K, 4 Position DPDT Rotary Switch, 2.5 A @ 125 V ac, 350 mA @ 125 V dc, PC Pin

RS Stock No.: 155-8819Brand: C & KManufacturers Part No.: A20403RNCGDistrelec Article No.: 30309594
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

DPDT

Contact Current Rating

2.5 A @ 125 V ac, 350 mA @ 125 V dc

Number of Switch Positions

4

Number of Contacts

1

Voltage Rating

125V ac/dc

Diameter

26.2mm

Dimensions

Ø 26.2 x 59mm

Mounting Type

Panel Mount

Mounting Hole Size

9.8mm

Terminal Type

Pc Pin

Contact Material

Brass (Stationary, Terminal), Coin Silver (Movable)

Actuator Colour

Black

Case Material

Glass Filled Nylon 6/6

Standards Met

cULus Recognised, UL 94 V-0

Minimum Operating Temperature

-30°C

Height

59mm

Angle of Throw

30°

Contact Type

Non-Shorting

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

C & K, 4 Position DPDT Rotary Switch, 2.5 A @ 125 V ac, 350 mA @ 125 V dc, PC Pin

P.O.A.

C & K, 4 Position DPDT Rotary Switch, 2.5 A @ 125 V ac, 350 mA @ 125 V dc, PC Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

C & K

Contact Configuration

DPDT

Contact Current Rating

2.5 A @ 125 V ac, 350 mA @ 125 V dc

Number of Switch Positions

4

Number of Contacts

1

Voltage Rating

125V ac/dc

Diameter

26.2mm

Dimensions

Ø 26.2 x 59mm

Mounting Type

Panel Mount

Mounting Hole Size

9.8mm

Terminal Type

Pc Pin

Contact Material

Brass (Stationary, Terminal), Coin Silver (Movable)

Actuator Colour

Black

Case Material

Glass Filled Nylon 6/6

Standards Met

cULus Recognised, UL 94 V-0

Minimum Operating Temperature

-30°C

Height

59mm

Angle of Throw

30°

Contact Type

Non-Shorting

Maximum Operating Temperature

+85°C