Technical documents
Specifications
Brand
C & KContact Configuration
DPDT
Contact Current Rating
2.5 A @ 125 V ac, 350 mA @ 125 V dc
Number of Switch Positions
4
Number of Contacts
4
Voltage Rating
125V ac/dc
Diameter
26.2mm
Dimensions
Ø 26.2 x 59mm
Mounting Type
Panel Mount
Mounting Hole Size
9.8mm
Terminal Type
Pc Pin
Actuator Colour
Black
Case Material
Glass Filled Nylon 6/6
Height
58.94mm
Maximum Operating Temperature
+85°C
Contact Material
Brass (Stationary, Terminal), Coin Silver (Movable)
Standards Met
cULus Recognised, UL 94 V-0
Minimum Operating Temperature
-30°C
Angle of Throw
30°
Contact Type
Non-Shorting
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
C & KContact Configuration
DPDT
Contact Current Rating
2.5 A @ 125 V ac, 350 mA @ 125 V dc
Number of Switch Positions
4
Number of Contacts
4
Voltage Rating
125V ac/dc
Diameter
26.2mm
Dimensions
Ø 26.2 x 59mm
Mounting Type
Panel Mount
Mounting Hole Size
9.8mm
Terminal Type
Pc Pin
Actuator Colour
Black
Case Material
Glass Filled Nylon 6/6
Height
58.94mm
Maximum Operating Temperature
+85°C
Contact Material
Brass (Stationary, Terminal), Coin Silver (Movable)
Standards Met
cULus Recognised, UL 94 V-0
Minimum Operating Temperature
-30°C
Angle of Throw
30°
Contact Type
Non-Shorting