C & K 8 Way SAM, SIM Memory Card Connector With Solder Termination

RS Stock No.: 663-4258Brand: C & KManufacturers Part No.: CCM03-3013LFT R102
brand-logo
View all in Memory Card Connectors

Technical documents

Specifications

Brand

C & K

Card Type

SAM, SIM

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

29.65mm

Width

17.2mm

Depth

2.55mm

Dimensions

29.65 x 17.2 x 2.55mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

GSM Smart Card Connectors

The compact design of these surface mount micro SIM/SAM card readers save PCB space, without compromising robust performance. Typical applications include mobile phones where the miniSmart card is used as the Subscriber Identity Module (SIM) and Point of Sales (POS) terminals, where the miniSmart card is used as the Security Access Module (or SAM).

Low profile versions only 2.5mm high
300000 mating cycles
Contacts – Gold plated copper alloy

C&K Smartcard Connectors

You may be interested in

P.O.A.

C & K 8 Way SAM, SIM Memory Card Connector With Solder Termination

P.O.A.

C & K 8 Way SAM, SIM Memory Card Connector With Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

C & K

Card Type

SAM, SIM

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

29.65mm

Width

17.2mm

Depth

2.55mm

Dimensions

29.65 x 17.2 x 2.55mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

GSM Smart Card Connectors

The compact design of these surface mount micro SIM/SAM card readers save PCB space, without compromising robust performance. Typical applications include mobile phones where the miniSmart card is used as the Subscriber Identity Module (SIM) and Point of Sales (POS) terminals, where the miniSmart card is used as the Security Access Module (or SAM).

Low profile versions only 2.5mm high
300000 mating cycles
Contacts – Gold plated copper alloy

C&K Smartcard Connectors

You may be interested in