Technical documents
Specifications
Brand
C & KNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Beryllium Copper (Contact), Brass (Terminal)
Package Style
DIP
Actuator Type
Rotary
Contact Current Rating
0.4 VA
Mechanical Life
30000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
0.4 V ac, 20V ac/dc
Dielectric Strength
300V ac
Country of Origin
Korea, Republic Of
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
C & KNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Beryllium Copper (Contact), Brass (Terminal)
Package Style
DIP
Actuator Type
Rotary
Contact Current Rating
0.4 VA
Mechanical Life
30000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
0.4 V ac, 20V ac/dc
Dielectric Strength
300V ac
Country of Origin
Korea, Republic Of