Technical documents
Specifications
Brand
C & KActuator Type
Plunger
Contact Configuration
SPDT
Contact Current Rating
10 (125/250 V ac) A
Terminal Type
Quick Connect
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
125 V ac, 250 V ac
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
C & KActuator Type
Plunger
Contact Configuration
SPDT
Contact Current Rating
10 (125/250 V ac) A
Terminal Type
Quick Connect
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
125 V ac, 250 V ac
Country of Origin
China