C & K Door Micro Switch, Plunger, DPDT 10 (125/250 V ac) A, -40 → +85°C

RS Stock No.: 171-0151Brand: C & KManufacturers Part No.: DS2D6CQ3Distrelec Article No.: 30311139
brand-logo
View all in Door Interlock Switches

Technical documents

Specifications

Brand

C & K

Actuator Type

Plunger

Contact Configuration

DPDT

Contact Current Rating

10 (125/250 V ac) A

Terminal Type

Quick Connect

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China

P.O.A.

C & K Door Micro Switch, Plunger, DPDT 10 (125/250 V ac) A, -40 → +85°C

P.O.A.

C & K Door Micro Switch, Plunger, DPDT 10 (125/250 V ac) A, -40 → +85°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

C & K

Actuator Type

Plunger

Contact Configuration

DPDT

Contact Current Rating

10 (125/250 V ac) A

Terminal Type

Quick Connect

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China