C & K Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

RS Stock No.: 231-2620Brand: C & KManufacturers Part No.: E101SD1AV2BE
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP57

Actuator Length

12.7mm

Actuator Material

Brass

Contact Resistance

0.01Ω

Contact Material

Gold Over Nickel Plated Copper Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Product details

E series angled switches, vertical mounting

This range of switches features the same characteristics as the horizontal version.

You may be interested in

P.O.A.

C & K Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

P.O.A.

C & K Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP57

Actuator Length

12.7mm

Actuator Material

Brass

Contact Resistance

0.01Ω

Contact Material

Gold Over Nickel Plated Copper Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Product details

E series angled switches, vertical mounting

This range of switches features the same characteristics as the horizontal version.

You may be interested in