C & K Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal

RS Stock No.: 204-7641Brand: C & KManufacturers Part No.: E105SYZQEDistrelec Article No.: 30309817
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

7.5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP57

Actuator Length

10.16mm

Actuator Material

Brass

Contact Material

Silver Plated Coin Silver

Contact Resistance

0.01Ω

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Distrelec Product Id

30309817

Product details

E Series - IP57 Sealed (Solder tag)

Waterproof switches with a threaded bush for panel mounting
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case

Approvals

UL; CSA

Stock information temporarily unavailable.

P.O.A.

C & K Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal

P.O.A.

C & K Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

7.5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP57

Actuator Length

10.16mm

Actuator Material

Brass

Contact Material

Silver Plated Coin Silver

Contact Resistance

0.01Ω

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Distrelec Product Id

30309817

Product details

E Series - IP57 Sealed (Solder tag)

Waterproof switches with a threaded bush for panel mounting
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case

Approvals

UL; CSA