Technical documents
Specifications
Brand
C & KSwitch Operation
Momentary
Mounting Type
PCB
Contact Configuration
SPDT
Contact Current Rating
400 mA @ 20 V
Contact Material
Gold Over Nickel Plated Copper Alloy
Manufacturer Part No.
E125SD1CBE
Terminal Type
Through Hole
Product details
Waterproof Momentary Snap Action
SPDT (part no. beginning with E125) and DPDT (part no. beginning with E225)
Suitable for immersion washing and wave soldering
Body dimensions identical to the E112 series models 174-6088 etc.
Silver contacts
Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)
Dielectric Strength; 1000 Vrms
Insulation Resistance; 1000 MOhm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
C & KSwitch Operation
Momentary
Mounting Type
PCB
Contact Configuration
SPDT
Contact Current Rating
400 mA @ 20 V
Contact Material
Gold Over Nickel Plated Copper Alloy
Manufacturer Part No.
E125SD1CBE
Terminal Type
Through Hole
Product details
Waterproof Momentary Snap Action
SPDT (part no. beginning with E125) and DPDT (part no. beginning with E225)
Suitable for immersion washing and wave soldering
Body dimensions identical to the E112 series models 174-6088 etc.
Silver contacts
Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)
Dielectric Strength; 1000 Vrms
Insulation Resistance; 1000 MOhm