C & K Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

RS Stock No.: 231-2664Brand: C & KManufacturers Part No.: ET01MD1AVBEDistrelec Article No.: 30259765
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP57

Actuator Length

6.1mm

Actuator Material

Brass

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Resistance

0.02Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

ET Series Switches

Toggle switches designed for low-level signal switching
Terminations sealed with epoxy resin
Nylon 4//6 actuator and Glass Filled Nylon 6//6 case
Gold contacts
Electrical life: 20000 cycles
Operating temperature range: -30 to +85°C

Stock information temporarily unavailable.

P.O.A.

C & K Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

P.O.A.

C & K Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP57

Actuator Length

6.1mm

Actuator Material

Brass

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Resistance

0.02Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

ET Series Switches

Toggle switches designed for low-level signal switching
Terminations sealed with epoxy resin
Nylon 4//6 actuator and Glass Filled Nylon 6//6 case
Gold contacts
Electrical life: 20000 cycles
Operating temperature range: -30 to +85°C