IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount

RS Stock No.: 894-9130Brand: C & KManufacturers Part No.: KSC931J LFS
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

3.2mm

Actuator Type

Tactile

Length

6.2mm

Width

6.2mm

Dimensions

6.2 x 6.2 x 7.7mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Voltage Rating

32V dc

Height

7.7mm

Operating Force

2.25±0.65 N

Contact Material

Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

300000Operations

Maximum Operating Temperature

85°C

Country of Origin

France

Product details

KSC Series Tactile Switches

The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.

Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action

Tactile

You may be interested in

P.O.A.

IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount

P.O.A.

IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

3.2mm

Actuator Type

Tactile

Length

6.2mm

Width

6.2mm

Dimensions

6.2 x 6.2 x 7.7mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Voltage Rating

32V dc

Height

7.7mm

Operating Force

2.25±0.65 N

Contact Material

Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

300000Operations

Maximum Operating Temperature

85°C

Country of Origin

France

Product details

KSC Series Tactile Switches

The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.

Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action

Tactile

You may be interested in