C & K IP67 Top Tactile Switch, SPST 50 mA 4.3mm Surface Mount

RS Stock No.: 176-9533Brand: C & KManufacturers Part No.: KSEK43G LFS
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Length

4.3mm

Actuator Type

Top

Length

6.2mm

Width

6.2mm

Dimensions

6.2 x 6.2mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Voltage Rating

32V dc

Operating Force

2.25 N

Contact Material

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

C & K IP67 Top Tactile Switch, SPST 50 mA 4.3mm Surface Mount

P.O.A.

C & K IP67 Top Tactile Switch, SPST 50 mA 4.3mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Length

4.3mm

Actuator Type

Top

Length

6.2mm

Width

6.2mm

Dimensions

6.2 x 6.2mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Voltage Rating

32V dc

Operating Force

2.25 N

Contact Material

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

France