Technical documents
Specifications
Brand
C & KContact Configuration
DPDT
Mounting Type
Panel Mount
Contact Current Rating
11 A @ 250 V ac
Terminal Type
Solder
Actuator Type
Slide
Length
27.48mm
Width
17.68mm
Depth
17.68mm
Dimensions
27.48 x 17.55 x 17.68mm
Contact Resistance
10mΩ
Contact Material
Silver Plated Copper
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +65°C
Maximum Operating Temperature
+65°C
Actuator Material
Glass Fibre Reinforced Acetal
Product details
C&K - LP Series Slide Switches
2-position snap-in panel mount
Available with a black lever(stock no 249-3000 & 249-3016) or red lever (stock no. 249-3038)
Stock nos 249-3016 & 249-3038 have ON OFF housing markings
No of operations; 10000 under full load min.
Silver contacts
Glass Filled Acetal actuator and Nylon 6.6 (UL 94-V2) case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
C & KContact Configuration
DPDT
Mounting Type
Panel Mount
Contact Current Rating
11 A @ 250 V ac
Terminal Type
Solder
Actuator Type
Slide
Length
27.48mm
Width
17.68mm
Depth
17.68mm
Dimensions
27.48 x 17.55 x 17.68mm
Contact Resistance
10mΩ
Contact Material
Silver Plated Copper
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +65°C
Maximum Operating Temperature
+65°C
Actuator Material
Glass Fibre Reinforced Acetal
Product details
C&K - LP Series Slide Switches
2-position snap-in panel mount
Available with a black lever(stock no 249-3000 & 249-3016) or red lever (stock no. 249-3038)
Stock nos 249-3016 & 249-3038 have ON OFF housing markings
No of operations; 10000 under full load min.
Silver contacts
Glass Filled Acetal actuator and Nylon 6.6 (UL 94-V2) case