C & K Panel Mount Slide Switch DPDT 11 A @ 250 V ac Slide

RS Stock No.: 249-3038Brand: C & KManufacturers Part No.: LP82C31T203DQ
brand-logo
View all in Slide Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

DPDT

Mounting Type

Panel Mount

Contact Current Rating

11 A @ 250 V ac

Terminal Type

Solder

Actuator Type

Slide

Length

27.48mm

Width

17.68mm

Depth

17.68mm

Dimensions

27.48 x 17.55 x 17.68mm

Contact Resistance

10mΩ

Maximum Operating Temperature

+65°C

Actuator Material

Glass Fibre Reinforced Acetal

Contact Material

Silver Plated Copper

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Product details

C&K - LP Series Slide Switches

2-position snap-in panel mount
Available with a black lever(stock no 249-3000 & 249-3016) or red lever (stock no. 249-3038)
Stock nos 249-3016 & 249-3038 have ON OFF housing markings
No of operations; 10000 under full load min.
Silver contacts
Glass Filled Acetal actuator and Nylon 6.6 (UL 94-V2) case

You may be interested in
Stock information temporarily unavailable.

P.O.A.

C & K Panel Mount Slide Switch DPDT 11 A @ 250 V ac Slide

P.O.A.

C & K Panel Mount Slide Switch DPDT 11 A @ 250 V ac Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

C & K

Contact Configuration

DPDT

Mounting Type

Panel Mount

Contact Current Rating

11 A @ 250 V ac

Terminal Type

Solder

Actuator Type

Slide

Length

27.48mm

Width

17.68mm

Depth

17.68mm

Dimensions

27.48 x 17.55 x 17.68mm

Contact Resistance

10mΩ

Maximum Operating Temperature

+65°C

Actuator Material

Glass Fibre Reinforced Acetal

Contact Material

Silver Plated Copper

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Product details

C&K - LP Series Slide Switches

2-position snap-in panel mount
Available with a black lever(stock no 249-3000 & 249-3016) or red lever (stock no. 249-3038)
Stock nos 249-3016 & 249-3038 have ON OFF housing markings
No of operations; 10000 under full load min.
Silver contacts
Glass Filled Acetal actuator and Nylon 6.6 (UL 94-V2) case

You may be interested in