C & K, 12 Position SPST Rotary Switch, 250 mA @ 28 V dc, Solder

RS Stock No.: 161-5108Brand: C & KManufacturers Part No.: MG00L1NZQD
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

250 mA @ 28 V dc

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

125 V ac, 28V dc

Depth

13.34mm

Width

13.34mm

Mounting Type

Panel Mount

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Angle of Throw

30°

Case Material

Zinc Alloy

Contact Material

Silver Plated Copper Alloy

Height

31.37mm

Minimum Operating Temperature

-30°C

Product details

Miniature Rotary Switches

These half-inch rotary switches are designed for use in a wide variety of application including test equipment, industrial equipment and medical equipment. For durability they feature a stainless steel actuator and non-shorting contacts.

Metal bodied rotary switches with 30° indexing for panel mounting
Offered in a non-stop rotating version which can be set from 2 to 6 or 12 positions, depending on the model, by use of the stop ring supplied
Available in single pole 12-way (161-5108) and double pole 6-way (161-5114) versions
Break before make contacts
Panel cut-out: Ø6.35mm
Shaft: Ø3.17mm; Length: 9.53mm

Stock information temporarily unavailable.

P.O.A.

C & K, 12 Position SPST Rotary Switch, 250 mA @ 28 V dc, Solder

P.O.A.

C & K, 12 Position SPST Rotary Switch, 250 mA @ 28 V dc, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

250 mA @ 28 V dc

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

125 V ac, 28V dc

Depth

13.34mm

Width

13.34mm

Mounting Type

Panel Mount

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Angle of Throw

30°

Case Material

Zinc Alloy

Contact Material

Silver Plated Copper Alloy

Height

31.37mm

Minimum Operating Temperature

-30°C

Product details

Miniature Rotary Switches

These half-inch rotary switches are designed for use in a wide variety of application including test equipment, industrial equipment and medical equipment. For durability they feature a stainless steel actuator and non-shorting contacts.

Metal bodied rotary switches with 30° indexing for panel mounting
Offered in a non-stop rotating version which can be set from 2 to 6 or 12 positions, depending on the model, by use of the stop ring supplied
Available in single pole 12-way (161-5108) and double pole 6-way (161-5114) versions
Break before make contacts
Panel cut-out: Ø6.35mm
Shaft: Ø3.17mm; Length: 9.53mm