C & K Through Hole Slide Switch SPDT Latching 100 mA @ 12 V dc Slide

Technical documents
Specifications
Brand
C & KContact Configuration
SPDT
Mounting Type
Through Hole
Switch Operation
Latching
Contact Current Rating
100 mA @ 12 V dc
Terminal Type
PC Terminal
Actuator Type
Slide
Length
8.6mm
Width
4.3mm
Depth
8mm
Dimensions
8.6 x 4.3 x 8mm
Contact Resistance
20mΩ
Mechanical Life
10000Cycles
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +70°C
Actuator Material
Polyacetal
Maximum Operating Temperature
+70°C
Contact Material
Silver Plated Brass
Product details
C&K - OS Series Slide Switches
The OS Series miniature slide switches from C&K Components are compact and robust. Available with either straight or right angle actuation, the OS Series slide switches feature sturdy PC terminals for secure mounting. These two position PCB mounted switches are typically use in test and measurement equipment, computer peripheral devices and general electronic consumer products.
Features and Benefits:
• Non- shorting contacts
• No of operations: 10000 under full load min.
• Housing Material: Tin Plated steel,
• Actuator Material: POM
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
C & KContact Configuration
SPDT
Mounting Type
Through Hole
Switch Operation
Latching
Contact Current Rating
100 mA @ 12 V dc
Terminal Type
PC Terminal
Actuator Type
Slide
Length
8.6mm
Width
4.3mm
Depth
8mm
Dimensions
8.6 x 4.3 x 8mm
Contact Resistance
20mΩ
Mechanical Life
10000Cycles
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +70°C
Actuator Material
Polyacetal
Maximum Operating Temperature
+70°C
Contact Material
Silver Plated Brass
Product details
C&K - OS Series Slide Switches
The OS Series miniature slide switches from C&K Components are compact and robust. Available with either straight or right angle actuation, the OS Series slide switches feature sturdy PC terminals for secure mounting. These two position PCB mounted switches are typically use in test and measurement equipment, computer peripheral devices and general electronic consumer products.
Features and Benefits:
• Non- shorting contacts
• No of operations: 10000 under full load min.
• Housing Material: Tin Plated steel,
• Actuator Material: POM