C & K Surface Mount Slide Switch SPDT Latching 300 mA @ 6 V dc Slide

RS Stock No.: 793-1721Brand: C & KManufacturers Part No.: PCM12SMTRDistrelec Article No.: 30119483
brand-logo
View all in Slide Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Surface Mount

Switch Operation

Latching

Contact Current Rating

300 mA @ 6 V dc

Terminal Type

PC Terminal

Actuator Type

Slide

Length

6.7mm

Width

2.6mm

Depth

1.4mm

Dimensions

6.7 x 1.4 x 2.6mm

Contact Resistance

70mΩ

Mechanical Life

10000Cycles

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Product details

C&K - PCM Series Slide Switches

PCM Series ultraminiature slide switches from C&K Components. Typical applications include test and measurement equipment, computer peripheral devices and telecommunication products. These units have an ultraminiature, low profile design and are ideal for applications where space is at a premium.

Ultraminiature surface mount
Low profile
SPDT and SP3T options
Non- shorting contacts
Mechanical life: 10000 cycles
Materials; housing: Stainless Steel / PA6T; actuator: Nylon 4/6

Stock information temporarily unavailable.

P.O.A.

C & K Surface Mount Slide Switch SPDT Latching 300 mA @ 6 V dc Slide
Select packaging type

P.O.A.

C & K Surface Mount Slide Switch SPDT Latching 300 mA @ 6 V dc Slide
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Surface Mount

Switch Operation

Latching

Contact Current Rating

300 mA @ 6 V dc

Terminal Type

PC Terminal

Actuator Type

Slide

Length

6.7mm

Width

2.6mm

Depth

1.4mm

Dimensions

6.7 x 1.4 x 2.6mm

Contact Resistance

70mΩ

Mechanical Life

10000Cycles

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Product details

C&K - PCM Series Slide Switches

PCM Series ultraminiature slide switches from C&K Components. Typical applications include test and measurement equipment, computer peripheral devices and telecommunication products. These units have an ultraminiature, low profile design and are ideal for applications where space is at a premium.

Ultraminiature surface mount
Low profile
SPDT and SP3T options
Non- shorting contacts
Mechanical life: 10000 cycles
Materials; housing: Stainless Steel / PA6T; actuator: Nylon 4/6