C & K IP40 Top Tactile Switch, SPST 50 mA 1.05mm Surface Mount

Technical documents
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
1.05mm
Actuator Type
Top
Length
6mm
Width
6mm
Dimensions
6 x 6mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
12V dc
Operating Force
2 N
Contact Material
Silver
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
1.05mm
Actuator Type
Top
Length
6mm
Width
6mm
Dimensions
6 x 6mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
12V dc
Operating Force
2 N
Contact Material
Silver
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
Country of Origin
China