C & K IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount

RS Stock No.: 135-9197Brand: C & KManufacturers Part No.: PTS810 SJS 250 SMTR LFS
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

3mm

Actuator Colour

Black

Actuator Type

Button

Length

4.2mm

Width

3.2mm

Dimensions

4.2 x 3.2mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP40

Voltage Rating

16V dc

Operating Force

6 N

Contact Material

Silver Plated

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

C&K PTS810 Series Tactile Switches

From C & K Switches, a range of microminiature 2.5 mm SMT tactile switches. The compact PTS810 series of switches have a 4.2 x 3.2 mm footprint making them ideal for applications where PCB board space is limited. Colour coded standard top actuator buttons makes operational force easy identifiable. The IP40 switches in the PTS810 family have a momentary function with SPST-NO contact arrangement and J bend termination

Features and Benefits

• IP40
• Compact 4.2 x 3.2 mm footprint
• 2.5 mm thickness
• Colour coded actuators
• High number of cycles

Applications

• Remote controls
• Control panels
• Keyless entry systems
• Nomad devices

Tactile

Stock information temporarily unavailable.

P.O.A.

C & K IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount

P.O.A.

C & K IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Length

3mm

Actuator Colour

Black

Actuator Type

Button

Length

4.2mm

Width

3.2mm

Dimensions

4.2 x 3.2mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP40

Voltage Rating

16V dc

Operating Force

6 N

Contact Material

Silver Plated

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

C&K PTS810 Series Tactile Switches

From C & K Switches, a range of microminiature 2.5 mm SMT tactile switches. The compact PTS810 series of switches have a 4.2 x 3.2 mm footprint making them ideal for applications where PCB board space is limited. Colour coded standard top actuator buttons makes operational force easy identifiable. The IP40 switches in the PTS810 family have a momentary function with SPST-NO contact arrangement and J bend termination

Features and Benefits

• IP40
• Compact 4.2 x 3.2 mm footprint
• 2.5 mm thickness
• Colour coded actuators
• High number of cycles

Applications

• Remote controls
• Control panels
• Keyless entry systems
• Nomad devices

Tactile