C & K, 10 Position, BCD SPST Rotary Switch, 150 mA @ 60 V dc, Through Hole

RS Stock No.: 327-939Brand: C & KManufacturers Part No.: RTAP4ES10M25NS
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

150 mA @ 60 V dc

Number of Switch Positions

10

Number of Contacts

1

Voltage Rating

60V ac

Output Coding

BCD

Depth

22mm

Width

25.8mm

Mounting Type

PCB

Terminal Type

Through Hole

Height

43.6mm

Contact Material

Silver Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Angle of Throw

36°

Case Material

Thermoplastic

Product details

PCB Mount Rotary Switches

PCB mounting, shaft operated rotary switches with terminal pins on a 0.1in pitch, that may also be panel mounted using the threaded M10 mounting bush provided
Shaft and body moulded in self-extinguishing thermoplastic
Panel cut-out: Ø10.5mm
Shaft: Ø6mm
Silver-plated brass, break-before-make action contacts, with 36° operating angle between positions for the BCD type and 30° operating angle between positions for the other types

Stock information temporarily unavailable.

P.O.A.

C & K, 10 Position, BCD SPST Rotary Switch, 150 mA @ 60 V dc, Through Hole

P.O.A.

C & K, 10 Position, BCD SPST Rotary Switch, 150 mA @ 60 V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

150 mA @ 60 V dc

Number of Switch Positions

10

Number of Contacts

1

Voltage Rating

60V ac

Output Coding

BCD

Depth

22mm

Width

25.8mm

Mounting Type

PCB

Terminal Type

Through Hole

Height

43.6mm

Contact Material

Silver Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Angle of Throw

36°

Case Material

Thermoplastic

Product details

PCB Mount Rotary Switches

PCB mounting, shaft operated rotary switches with terminal pins on a 0.1in pitch, that may also be panel mounted using the threaded M10 mounting bush provided
Shaft and body moulded in self-extinguishing thermoplastic
Panel cut-out: Ø10.5mm
Shaft: Ø6mm
Silver-plated brass, break-before-make action contacts, with 36° operating angle between positions for the BCD type and 30° operating angle between positions for the other types