Technical documents
Specifications
Brand
C & KNumber of Axes
2
Series
SAM
Switch Technology
Momentary
IP Rating
IP30
Handle Type
Round
Contact Voltage Rating
14V dc
Contact Current Rating
15 A
Contact Configuration
SPDT
Contact Material
Silver Alloy
Joystick Travel
1 mm
Terminal Type
Through Hole
Depth Behind Panel
11.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Handle Height
16.35mm
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
C & KNumber of Axes
2
Series
SAM
Switch Technology
Momentary
IP Rating
IP30
Handle Type
Round
Contact Voltage Rating
14V dc
Contact Current Rating
15 A
Contact Configuration
SPDT
Contact Material
Silver Alloy
Joystick Travel
1 mm
Terminal Type
Through Hole
Depth Behind Panel
11.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Handle Height
16.35mm
Country of Origin
China