Technical documents
Specifications
Brand
C & KNumber of Positions
4
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Beryllium Copper
Package Style
DIP
Actuator Type
Raised, Slide
Contact Current Rating
25 mA @ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
300V dc
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
C & KNumber of Positions
4
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Beryllium Copper
Package Style
DIP
Actuator Type
Raised, Slide
Contact Current Rating
25 mA @ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
300V dc
Country of Origin
Malaysia