Technical documents
Specifications
Brand
C & KNumber of Positions
10
Mounting Type
Surface Mount
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Flush
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Product details
C & K TDA Series Half Pitch
C & K TDA series of ultra-miniature surface mount half pitch DIP switches. Applications include hand held devices, computers, test equipment and instrumentation.
Bifurcated contacts for increased electrical reliability
Switch contact rating: 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
C & KNumber of Positions
10
Mounting Type
Surface Mount
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Flush
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Product details
C & K TDA Series Half Pitch
C & K TDA series of ultra-miniature surface mount half pitch DIP switches. Applications include hand held devices, computers, test equipment and instrumentation.
Bifurcated contacts for increased electrical reliability
Switch contact rating: 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum