Technical documents
Specifications
Brand
C & KMounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Copper Alloy
Contact Current Rating
100 (Steady State) mA, 25 (Switching) mA
Voltage Rating
24 V dc, 50 (Steady State) V dc
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
C & K Surface Mount DIP Switch SPST
1
P.O.A.
C & K Surface Mount DIP Switch SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
C & KMounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Copper Alloy
Contact Current Rating
100 (Steady State) mA, 25 (Switching) mA
Voltage Rating
24 V dc, 50 (Steady State) V dc
Country of Origin
China