C & K Key Switch, DPST, 4 A 2-Way Flat-Key

Technical documents
Specifications
Brand
C & KNumber of Positions
2
Switch Operation
Latching
Contact Configuration
DPST
Contact Current Rating
4 A
Key Type
Flat
Terminal Type
Solder
Case Material
Glass Filled Polyester
Bezel Shape
Round
Application
Point of Sale Terminal, Cash Register, Computer
Depth Behind Panel
23.14mm
Key Index Angle
90°
Contact Material
Silver
Voltage Rating AC
125V
Product details
C&K Switchlocks - Y Series
Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
C & KNumber of Positions
2
Switch Operation
Latching
Contact Configuration
DPST
Contact Current Rating
4 A
Key Type
Flat
Terminal Type
Solder
Case Material
Glass Filled Polyester
Bezel Shape
Round
Application
Point of Sale Terminal, Cash Register, Computer
Depth Behind Panel
23.14mm
Key Index Angle
90°
Contact Material
Silver
Voltage Rating AC
125V
Product details
C&K Switchlocks - Y Series
Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number