Technical documents
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
J Bend
Switch Operation
Momentary
Actuator Colour
Silver
Actuator Type
Hard Actuator
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP67
Country of Origin
France
P.O.A.
Each (On a Reel of 1700) (ex VAT)
1700
P.O.A.
Each (On a Reel of 1700) (ex VAT)
1700
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
J Bend
Switch Operation
Momentary
Actuator Colour
Silver
Actuator Type
Hard Actuator
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP67
Country of Origin
France