Cablofil International Wire, 316 Stainless Steel 3m x 150 mm x 54mm

RS Stock No.: 770-7086Brand: Cablofil InternationalManufacturers Part No.: CF54150I316L
brand-logo
View all in Cable Trays

Technical documents

Specifications

Tray/Basket Type

Wire Tray

Length

3m

Width

150 mm

Depth

54mm

Material

316 Stainless Steel

Country of Origin

France

Product details

Stainless Steel 316 Cable Basket Tray

Stock information temporarily unavailable.

P.O.A.

Cablofil International Wire, 316 Stainless Steel 3m x 150 mm x 54mm

P.O.A.

Cablofil International Wire, 316 Stainless Steel 3m x 150 mm x 54mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Tray/Basket Type

Wire Tray

Length

3m

Width

150 mm

Depth

54mm

Material

316 Stainless Steel

Country of Origin

France

Product details

Stainless Steel 316 Cable Basket Tray